text.skipToContent text.skipToNavigation

Manufacturer Part #

SD2931-10W

N-Channel 125 V 389 W HF/VHF/UHF MOS Field-Effect RF Power Transistor-M174

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SD2931-10W - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 125V
Rated Power Dissipation: 389W
Gate-Source Voltage-Max [Vgss]: 40V
Drain Current: 20A
Input Capacitance: 480pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
28 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$1,558.25
USD
Quantity
Unit Price
25
$62.33
50+
$61.56
Product Variant Information section