text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1317DL-T1-GE3

MOSFET 20V 1.4A P-CHANNEL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI1317DL-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.15Ω
Rated Power Dissipation: 0.4|W
Qg Gate Charge: 4.3nC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$678.00
USD
Quantity
Unit Price
3,000
$0.113
9,000
$0.111
15,000
$0.11
30,000
$0.109
60,000+
$0.107
Product Variant Information section