text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1967DH-T1-GE3

Dual P-Channel 20 V 490 mOhm Surface Mount TrenchFET Power Mosfet - SC-70-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI1967DH-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 490mΩ
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 4nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$384.00
USD
Quantity
Unit Price
3,000
$0.128
9,000
$0.125
30,000
$0.123
45,000+
$0.121
Product Variant Information section