text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2315BDS-T1-E3

Single P-Channel 12 V 0.05 Ohms Surface Mount Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Vishay SI2315BDS-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 0.05Ω
Rated Power Dissipation: 0.75|W
Qg Gate Charge: 15nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$489.00
USD
Quantity
Unit Price
3,000
$0.163
6,000
$0.161
12,000
$0.159
45,000+
$0.155
Product Variant Information section