text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3404-TP

N-Channel Enhancement Mode Field Effect Transistor

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Micro Commercial Components SI3404-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 28mΩ
Rated Power Dissipation: 1.2W
Qg Gate Charge: 8.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.8A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 7ns
Rise Time: 3ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.4V
Input Capacitance: 373pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
525,000
USA:
525,000
246,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$201.90
USD
Quantity
Unit Price
3,000
$0.0673
9,000
$0.0657
15,000
$0.065
60,000
$0.063
90,000+
$0.0618
Product Variant Information section