text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJ486EP-T1_GE3

SQJ486EP Series 75 V 30 A Automotive N-Channel Mosfet - PowerPAK® SO-8L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Vishay SQJ486EP-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 26mΩ
Rated Power Dissipation: 56W
Qg Gate Charge: 22nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 21ns
Rise Time: 11ns
Fall Time: 14ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.6V
Input Capacitance: 1109pF
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,180.00
USD
Quantity
Unit Price
3,000
$1.06
6,000+
$1.05
Product Variant Information section