text.skipToContent text.skipToNavigation

Manufacturer Part #

STF17N80K5

STF17N80K5 Series 800 V 14 A 0.34 Ohm N-Channel MDmesh™ K5 Power Mosfet-TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF17N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 340mΩ
Rated Power Dissipation: 30|W
Qg Gate Charge: 26nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 14A
Turn-on Delay Time: 14.8ns
Turn-off Delay Time: 84.3ns
Rise Time: 10.8ns
Fall Time: 10.1ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Height - Max: 16.4mm
Length: 10.4mm
Input Capacitance: 866pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,790.00
USD
Quantity
Unit Price
50
$2.87
200
$2.82
500
$2.79
1,250
$2.77
2,000+
$2.72
Product Variant Information section