Manufacturer Part #
STF24N60M2
N-Channel 600 V 190 mΩ Flange Mount MDMesh II Plus Mosfet - TO-220FP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STF24N60M2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STF24N60M2 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 190mΩ |
| Rated Power Dissipation: | 30|W |
| Qg Gate Charge: | 29nC |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$1.09
200
$1.07
750
$1.06
1,250
$1.05
2,500+
$1.03
Product Variant Information section
Available Packaging
- Tube Qty: 50+ / Unit Price: $1.09 / Stock: 400 Qty: 50+$1.09 Stock: 400
- Tube Qty: 1,000+ / Unit Price: $1.09 / Stock: 0 Qty: 50+$1.09 Stock: 0
- TubeSelected Variant Qty: 1,000+ / Unit Price: $1.09 / Stock: 0 Qty: 50+$1.09 Stock: 0
- Tube Qty: 1,000+ / Unit Price: $1.09 / Stock: 0 Qty: 50+$1.09 Stock: 0
- Tube Qty: 1,000+ / Unit Price: $1.09 / Stock: 0 Qty: 50+$1.09 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole