Manufacturer Part #
STL26NM60N
N-channel 600 V 185 mOhm MDmesh™ II Power MosFet - PowerFLAT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:POWER FLAT Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2116 | ||||||||||
Product Specification Section
STMicroelectronics STL26NM60N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STL26NM60N - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 185mΩ |
| Rated Power Dissipation: | 125|W |
| Qg Gate Charge: | 60nC |
| Package Style: | POWER FLAT |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000+
$2.48
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWER FLAT
Mounting Method:
Surface Mount