Manufacturer Part #
STP33N65M2
N-Channel 650 V 140 mOhm Flange Mount MDmesh M2 Power Mosfet - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP33N65M2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP33N65M2 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain-Source On Resistance-Max: | 0.14Ω |
| Rated Power Dissipation: | 190W |
| Qg Gate Charge: | 41.5nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 24A |
| Turn-on Delay Time: | 13.5ns |
| Turn-off Delay Time: | 72.5ns |
| Rise Time: | 11.5ns |
| Fall Time: | 9ns |
| Gate Source Threshold: | 3V |
| Technology: | MDmesh |
| Input Capacitance: | 1790pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$2.01
30
$1.97
125
$1.94
400
$1.91
1,500+
$1.86
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole