text.skipToContent text.skipToNavigation

Manufacturer Part #

STP34NM60ND

N-Channel 600 V 110 mOhm Flange Mount MDmesh™ II Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP34NM60ND - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 110mΩ
Rated Power Dissipation: 190|W
Qg Gate Charge: 80.4nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$6,480.00
USD
Quantity
Unit Price
1
$6.80
10
$6.70
40
$6.64
150
$6.59
500+
$6.48
Product Variant Information section