text.skipToContent text.skipToNavigation

Manufacturer Part #

STP9NK60ZFP

N-Channel 600 V 950 mOhm Flange Mount SuperMESH Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP9NK60ZFP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.95Ω
Rated Power Dissipation: 30W
Qg Gate Charge: 38nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 7A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 43ns
Rise Time: 17ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 1110pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,550.00
USD
Quantity
Unit Price
1,000
$0.79
2,000
$0.775
3,000
$0.77
4,000
$0.765
5,000+
$0.75
Product Variant Information section