Manufacturer Part #
STU2N95K5
N-Channel 950 V 5 Ohm Through Hole SuperMESH5 Power Mosfet - IPAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tube Package Style:IPAK Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STU2N95K5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STU2N95K5 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 950V |
| Drain-Source On Resistance-Max: | 5Ω |
| Rated Power Dissipation: | 45W |
| Qg Gate Charge: | 10nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 2A |
| Turn-on Delay Time: | 8.5ns |
| Turn-off Delay Time: | 20.5ns |
| Rise Time: | 13.5ns |
| Fall Time: | 32.5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 105pF |
| Package Style: | IPAK |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.635
75
$0.62
250
$0.605
1,250
$0.585
4,000+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
IPAK
Mounting Method:
Through Hole