Manufacturer Part #
STW11NK100Z
N-Channel 1 kV 1.38 Ohm Flange Mount SuperMESH™ MOSFET - TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
STMicroelectronics STW11NK100Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STW11NK100Z - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 1000V |
| Drain-Source On Resistance-Max: | 1.38Ω |
| Rated Power Dissipation: | 230|W |
| Qg Gate Charge: | 162nC |
| Package Style: | TO-247-3 |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$3.69
20
$3.61
75
$3.55
250
$3.50
1,000+
$3.40
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Flange Mount