text.skipToContent text.skipToNavigation

Manufacturer Part #

STW15NK50Z

N-Channel 500 V 0.34 Ω Flange Mount SuperMESH Power Mosfet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
STMicroelectronics STW15NK50Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.34Ω
Rated Power Dissipation: 160|W
Qg Gate Charge: 106nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,644.00
USD
Quantity
Unit Price
30
$2.83
120
$2.78
450
$2.74
900
$2.72
2,250+
$2.67
Product Variant Information section