text.skipToContent text.skipToNavigation

Manufacturer Part #

STW24N60M2

STW24N60M2 Series 650 V 0.19 Ohm 18 A N-Ch. MDmesh II Plus™ Low Qg Power Mosfet

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW24N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.19Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 29nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$798.00
USD
Quantity
Unit Price
30
$1.38
120
$1.36
600
$1.33
1,200
$1.32
3,750+
$1.30
Product Variant Information section