text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM0154B1

1.54" IPS Display MCU/SPI 240x240 500 Nits TFT LCD Panel

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ATM0154B1 - Technical Attributes
Attributes Table
Diagonal Size: 1.54in
Resolution: 240 x 240
Display Mode: Transmissive
Backlight: LED
Technology: No Touch
Viewing Angle: 80°/80°/80°/80°
Operating Temp Range: -20°C to +60°C
Brightness: 500cd/m2
Contrast Ratio: 900
Active Area: 27.72 x 27.72 mm
Interface Type: SPI
Response Time: 30ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,260.00
USD
Quantity
Unit Price
30
$8.42
60
$8.37
90
$8.34
120
$8.32
150+
$8.26
Product Variant Information section