text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-3570500600000

Warm-white 70 CRI 6V

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L150-3570500600000 - Technical Attributes
Attributes Table
Application: Bollard/Downlight/Flood Light/High Bay/Low Bay/Street Lighting/Wall Grazer/Wall Wash
Family: LUXEON 5050
Type of White: Warm
Color: White
CRI: 70
CCT: 3500K
Flux: 668lm
Test Current: 640mA
Forward (Drive) Current: 800mA
Forward Voltage: 6.1V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,700.00
USD
Quantity
Unit Price
1,000
$0.295
2,000+
$0.285
Product Variant Information section