text.skipToContent text.skipToNavigation

Manufacturer Part #

L1HZ-5770200000000

L1HZ Series 5700K 314 Lumens 70 CRI 700 mA High Power Un-Domed LED Emitter

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L1HZ-5770200000000 - Technical Attributes
Attributes Table
Application: High Bay/Indoor Area Lighting/Low Bay/Office/Outdoor/Retail/Roadway/Specialty Lighting/Sports/Wall Grazer/Wall Wash
Type of White: Cool
Color: White
CRI: 70
CCT: 5700K
Flux: 314lm
Test Current: 0.7A
Forward (Drive) Current: 1.4A
Forward Voltage: 2.8V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,700.00
USD
Quantity
Unit Price
4,000+
$0.285
Product Variant Information section