text.skipToContent text.skipToNavigation

Manufacturer Part #

LHUV-0405-A065

LUXEON UV U1 High Power Surface Mount LED Emitter 405 nm 650 mW 3 V

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds LHUV-0405-A065 - Technical Attributes
Attributes Table
Application: Analytical Instrumentation/Curing/Medical/Security & Surveillance/UV Photoreaction
Family: LUXEON UV U1
Color: Violet
Forward (Drive) Current: 1000mA
Forward Voltage: 3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49,000.00
USD
Quantity
Unit Price
500+
$4.90
Product Variant Information section