text.skipToContent text.skipToNavigation

Manufacturer Part #

LXML-PE01-0060

LUXEON Rebel SMT High Power LED Emitter Cyan Lambertian 350 mA 2.9 V 60 lm Min

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Lumileds LXML-PE01-0060 - Technical Attributes
Attributes Table
Application: Architectural/Emergency Vehicle Lighting/Entertainment
Family: LUXEON Rebel
Color: Cyan
Radiation Pattern: Lambertian
Flux: 60lm
Test Current: 350mA
Forward (Drive) Current: 1000mA
Forward Voltage: 2.9V
Viewing Angle: 125°
Mounting Method: Surface Mount
Features & Applications

With LUXEON Rebel colored emitters you can create visually stunning and entertaining lighting applications. LUXEON Rebel emitters in green, cyan, blue, royal-blue, red, red-orange, and amber offer the light output, reliability and lumen maintenance that enable today's most distinctive lighting applications.
 
LUXEON Rebel Color offers:

  • Available in red, red-orange, amber, green, cyan, blue and royal-blue
  • 135°C maximum junction temperature: red, red-orange and amber colors
  • 150°C maximum junction temperature: green, cyan, blue and royal-blue colors
  • 350mA - 1000mA drive current
  • Lead and mercury free, RoHS and REACH Compliant
  • Industries best moisture sensitivity level - JEDEC Level 1
  • Lead-free reflow solder JEDEC 020c compatible
  • Autoclave compliant - JESD22 A-102 

Performance: The LXML-PE01-0060 Cyan power LED has a minimum Luminous Flux of 60 lumens measured at 350 mA and a typical Luminous Flux of 110 lumens measured at 700 mA, at a typical Dominant Wavelength of 505 nm across a 490 nm to 520 nm range.

Consult the documentation in the Download Center for complete technical specifications, case studies and tutorials.

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,700.00
USD
Quantity
Unit Price
1,000+
$2.70
Product Variant Information section