Manufacturer Part #
L2C5-35801208E1500
LUXEON CoB G3 High Power LED Emitter Warm White 3500K CCT 80 CRI min 4455 lm Typ
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L2C5-35801208E1500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L2C5-35801208E1500 - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
| Family: | LUXEON CoB (Gen 3) |
| Form: | Rectangular |
| Color: | White |
| Type of White: | Warm |
| CRI: | 80 |
| CCT: | 3500K |
| Typical Flux: | 4455lm |
| Efficacy-Typ: | 143lm/W |
| Viewing Angle: | 115° |
| Forward (Drive) Current: | 1800mA |
| Test Current: | 900mA |
| Forward Voltage: | 34.5V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
100+
$5.60
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube