text.skipToContent text.skipToNavigation

Manufacturer Part #

C10923_GT4-W

LEDiL "GT4" Series Ø 35 x 9 mm 41° Round Wide Beam 4 Position Optic Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C10923_GT4-W - Technical Attributes
Attributes Table
No of LEDs: 4
Beam Type: Wide
Beam Angle: 41°
Diameter: 35mm
Lens Shape: Round
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
144
Multiple Of:
144
Total
$234.72
USD
Quantity
Unit Price
144
$1.63
288
$1.61
432
$1.60
720+
$1.58
Product Variant Information section