Manufacturer Part #
C17543_LENINA-M-HMDS
Reflector|round|1 Pos|74.0mm (D)|40.00mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tray Mounting Method:Socket Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL C17543_LENINA-M-HMDS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C17543_LENINA-M-HMDS - Technical Attributes
Attributes Table
| Beam Type: | Medium |
| Beam Angle: | 30° |
| Lens Shape: | Reflector |
| Diameter: | 74mm |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
60
$3.71
120
$3.67
180
$3.65
240+
$3.61
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Mounting Method:
Socket Mount