Manufacturer Part #
FA10647_TINA-M
TINA Series Round 1 Pos 16.1mm Dia 11.1mm (H) Medium Beam Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:144 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL FA10647_TINA-M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL FA10647_TINA-M - Technical Attributes
Attributes Table
| Beam Type: | Medium |
| Beam Angle: | 30° |
| Lens Shape: | Round |
| Diameter: | 16.1mm |
| Color: | Clear |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
144
$1.53
288
$1.52
432
$1.51
576+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
144 per Tray