text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14504BDTG

MC14504B Series Hex Level Shifter for TTL to CMOS/CMOS to CMOS - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14504BDTG - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
Family: MC1400
No of Functions / Channels: 6
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 18V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications
The MC14504BDTG is a hex non−inverting level shifter using CMOS technology with power dissipation of 500 mW. Available in a TSSOP-16 package.

Features:

  • UP Translates from a Low to a High Voltage or DOWN Translates from a High to a Low Voltage
  • Input Threshold Can Be Shifted for TTL Compatibility
  • No Sequencing Required on Power Supplies or Inputs for Power Up or Power Down
  • 3 to 18 Vdc Operation for VDD and VCC
  • Diode Protected Inputs to VSS
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,056
Factory Lead Time:
10 Weeks
Minimum Order:
3840
Multiple Of:
96
Total
$683.52
USD
Quantity
Unit Price
1
$0.191
200
$0.186
750
$0.182
2,500
$0.178
10,000+
$0.171
Product Variant Information section