text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV14013BDR2G

NLV14013B Series 3 to 18 V 14 MHz Surface Mount Dual Type D Flip-Flop - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NLV14013BDR2G - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
No of Functions / Channels: 2
Output Characteristics: 1-ST
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,590.00
USD
Quantity
Unit Price
5,000
$0.161
10,000
$0.159
15,000
$0.158
20,000
$0.157
25,000+
$0.155