text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT165BQ,115

74HCT Series 5.5 V 8-Bit Parallel-In/Serial Out Shift Register - DHVQFN16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HCT165BQ,115 - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 160µA
Power Dissipation: 500mW
Operating Temperature: -40°C to +125°C
No of Inputs: 12
No of Outputs: Dual
No of Pins: 16
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$864.00
USD
Quantity
Unit Price
3,000
$0.146
6,000
$0.144
9,000
$0.143
12,000+
$0.142
Product Variant Information section