text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC165ADTR2G

74HC Series 8-Bit Serial or Parallel-Input/Serial Output Shift Register

Product Specification Section
onsemi MC74HC165ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
No of Inputs: 9
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
145,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$625.00
USD
Quantity
Unit Price
5,000
$0.125
10,000
$0.123
15,000
$0.122
25,000+
$0.12