text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G18GW,125

74LVC Series 1.65 to 5.5 V 1-of-2 Non-Inverting Demultiplexer - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Nexperia 74LVC1G18GW,125 - Technical Attributes
Attributes Table
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$405.00
USD
Quantity
Unit Price
3,000
$0.135
6,000
$0.133
12,000
$0.132
15,000+
$0.13
Product Variant Information section