Manufacturer Part #
74LVC573ABQ,115
74LVC Series 3.6 V 3-State Octal D-type Transparent Latch - DHVQFN-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DHVQFN-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74LVC573ABQ,115 - Technical Attributes
Attributes Table
| Logic Circuit: | Transparent Latch |
| Family: | A/LVC/E/H/U |
| No of Functions / Channels: | 8 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 1.65V to 3.6V |
| Power Dissipation: | 0.5W |
| Propagation Delay: | 3.4ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 5pF |
| No of Inputs: | 8 |
| No of Outputs: | Eight |
| High Level Output Current: | -24mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 20 |
| Quiescent Current: | 0.1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DHVQFN-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74LVC573ABQ,115 is a 3 state Octal D-type transparent latch. Its core supply voltage ranges from 1.2 to 3.6 V.
Features:
- 5 V tolerant inputs/outputs, for interfacing with 5 V logic
- Supply voltage range from 1.2 V to 3.6 V
- CMOS low power consumption
- Direct interface with TTL levels
- High-impedance when VCC = 0 V
- Flow-through pinout architecture
- Complies with JEDEC standard:
- JESD8-7A (1.65 V to 1.95 V)
- JESD8-5A (2.3 V to 2.7 V)
- JESD8-C/JESD36 (2.7 V to 3.6 V)
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-B exceeds 200 V
- CDM JESD22-C101E exceeds 1000 V
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DHVQFN-20
Mounting Method:
Surface Mount