text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT32MTCX

74ACT32MTCX is Quad 2-Input OR Gate in 14 pins TSSOP package

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74ACT32MTCX - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: ACT/Q
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74ACT Series is a Quad 2-Input OR Gate in 14 pins TSSOP package and it is operating temperature is -40°C to 85°C

Features:

  • ICC reduced by 50% on 74 AC only
  • Outputs source/sink 24 mA
  • ACT32 has TTL-compatible inputs

View the Series of Quad 2-Input OR Gate

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
13 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$982.50
USD
Quantity
Unit Price
2,500
$0.133
5,000
$0.132
7,500
$0.131
12,500
$0.13
25,000+
$0.127
Product Variant Information section