Manufacturer Part #
NC7WZ07L6X
NC7WZ07 Series 5.5 V Surface Mount TinyLogic® Dual Buffer - MICROPAK-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:MICROPAK-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NC7WZ07L6X - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| No of Functions / Channels: | 2 |
| Output Characteristics: | O-DRN |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Supply Current: | 1µA |
| Power Dissipation: | 130mW |
| Propagation Delay: | 11.5ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 2.5pF |
| No of Inputs: | 2 |
| No of Outputs: | Dual |
| Low Level Output Current: | 32mA |
| No of Pins: | 6 |
| Quiescent Current: | 1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MICROPAK-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The NC7WZ07L6X is an Ultra-High Speed Tiny Logic dual buffer with open drain output. Available in MICROPAK-6 package.
This device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range.
Features:
- Ultra-High Speed: tPD 2.5 ns Typical at 5 VCC
- High Impedance Output when Deselected
- Broad VCC Operating Range: 1.65 V to 5.50 V
- Power Down High Impedance Inputs/Outputs
- Over-Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
- Proprietary Noise/EMI Reduction Circuitry
- Ultra-Small MicroPak™ Packages
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Consumer Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0533
10,000
$0.0525
20,000
$0.0516
25,000
$0.0514
75,000+
$0.0498
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MICROPAK-6
Mounting Method:
Surface Mount