text.skipToContent text.skipToNavigation

Manufacturer Part #

9FGP204BKLF

9FGP204 Series 3.465 V 400 MHz SMT Frequency Timing Generator - VFQFPN-40

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9FGP204BKLF - Technical Attributes
Attributes Table
Type: Generator
Interface Type: SMBUS
Input Capacitance: 4pF
Clock Input Frequency - Max: 25MHz
Clock Output Frequency - Max: 400MHz
Supply Voltage-Nom: 3.135V to 3.465V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  MLF-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,367.10
USD
Quantity
Unit Price
490
$2.79
980
$2.77
1,470
$2.76
1,960
$2.75
2,450+
$2.72
Product Variant Information section