text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA1025-I/P

24AA1025 Series 1 Mbit (128K x 8) 5.5 V I2C CMOS Serial EEPROM - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24AA1025-I/P - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The 24AA1025 is a 128 K x 8 (1024 K bit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.8 V to 5.5 V).

It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device has both byte write and page write capability of up to 128 bytes of data. 

Features:

  • Single supply with operation down to 1.7 V for 24AAXX devices
  • Low-power CMOS technology: - Read current 1 mA, typical - Standby current 100 nA, typical
  • 2-wire serial interface, I2C™ compatible
  • Cascadable up to four devices
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz and 400 kHz clock compatibility .
  • 1 MHz clock for FC versions
  • Page write time 3 ms, typical
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$202.80
USD
Quantity
Unit Price
60
$1.71
120
$1.69
180
$1.68
240
$1.67
300+
$1.65
Product Variant Information section