text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA128-I/SN

24AA128 Series 128 Kbit (16K x 8) 5.5 V SMT I2C CMOS Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24AA128-I/SN - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The 24AA128-I/SN is a 128 Kbit (16K x 8) I2C CMOS Serial EEPROM, capable of operating across a broad voltage range 1.7 V to 5.5 V, available in SOIC-8 package.

It has been developed for advanced, low-power applications.

Features:

  • Single supply with operation:
    • 1.7 V for 24AA128/24FC128
    • 2.5 V for 24LC128
  • Low-Power CMOS Technology:
    • Write current 3 mA, typical
    • Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • 1 MHz Clock for FC Versions
  • Page Write Time 5 ms, typical
  • Self-Timed Erase/Write Cycle
  • 64-Byte Page Write Buffer <adjust per device>
  • Hardware Write-Protect
  • ESD Protection >4000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 years

Applications:

  • Personal communications
  • Data acquisition
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$97.00
USD
Quantity
Unit Price
1
$0.205
125
$0.197
300
$0.194
750
$0.19
2,000+
$0.182
Product Variant Information section