M24C64-RMN6P in Tube by STMicroelectronics | I2C Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C64-RMN6P

M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24C64-RMN6P - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The M24C64-RMN6P is a Serial 64-Kbit I2C-compatible EEPROM (Electrically Erasable Programmable Memory). This is organized as 8 K × 8 bits. This can operate with a supply voltage from 1.8 V to 5.5 V over an ambient temperature range of -40 °C to +85 °C.

Features:

  • Compatible with all I2C bus modes:
    • 1 MHz
    • 400 kHz
    • 100 kHz
  • Memory array:
    • 64 Kbit (8 Kbytes) of EEPROM
    • Page size: 32 bytes
  • Single supply voltage: 1.7 V to 5.5 V over –40 °C to +85 °C
  • Write:
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages:
    • RoHS compliant and halogen-free (ECOPACK®)
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$246.00
USD
Quantity
Unit Price
100
$0.127
500
$0.123
2,500
$0.12
5,000
$0.119
15,000+
$0.114
Product Variant Information section