M24M02E-FDW6TP in Reel by STMicroelectronics | I2C Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M24M02E-FDW6TP

EEPROM Memory IC 2Mbit I2C 1 MHz 450 ns 8-SOIC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
STMicroelectronics M24M02E-FDW6TP - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256K x 8
Supply Voltage-Nom: 1.6V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 4ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 450ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,120.00
USD
Quantity
Unit Price
4,000+
$0.78
Product Variant Information section