text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25V02A-DG

FM25V02A Series 256 kB (32 K × 8) 40 MHz 3.3 V SMT SPI F-RAM Memory IC - DFN-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Infineon FM25V02A-DG - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 256kb
Interface Type: SPI
Memory Organization: 32K x 8
Supply Voltage-Nom: 2V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 2.5mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
810
Multiple Of:
81
Total
$2,988.90
USD
Quantity
Unit Price
810+
$3.69
Product Variant Information section