text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF200A-70-4C-EKE

SST39VF Series 2 Mbit 128 K x 16 3 V Multi-Purpose Flash - TSOP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39VF200A-70-4C-EKE - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 128 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Features & Applications

NOTE: This SST product is migrating to the preferred Microchip (MCP) part number. All products bearing the Microchip part number are identical in form, fit and function to the products with the legacy SST prefix/logo mark.

The SST39VF200A-70-4C-EKE is a part of SST39VF Series Multi-Purpose Flash Plus. It has an standard operating temperature ranging from  -40°C to +85°C, it comes in TSOP-48 package.
 
The SST39VF200A is a 128K x16 CMOS Multi-Purpose Flash (MPF) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.

Features:

  • Organized as 128K x16
  • Low Power Consumption:
    • Active Current: 9 mA (typical)
    • Standby Current: 3 μA (typical)
  • Sector-Erase Capability:Uniform 2 KWord sectors
  • Block-Erase Capability:Uniform 32 KWord blocks
  • Fast Erase and Word-Program: Sector-Erase Time:18 ms  (typical), Block-Erase Time:18 ms (typical), Chip-Erase Time:70 ms (typical, Word-Program Time:14 μs (typical)
  • Packages Available:48-lead TSOP (12mm x 20mm), 48-ball TFBGA (6mm x 8mm), 48-ball WFBGA (4mm x 6mm)
  • All non-Pb (lead-free) devices are RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,440
Factory Lead Time:
4 Weeks
Minimum Order:
768
Multiple Of:
96
Total
$1,098.24
USD
Quantity
Unit Price
1
$1.52
25
$1.50
50
$1.49
150
$1.46
300+
$1.43
Product Variant Information section