Manufacturer Part #
MX25L1606EM2I-12GTR
MX25L Series 3 V 16 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash - SOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:SOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX25L1606EM2I-12GTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25L1606EM2I-12GTR - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 86MHz |
| Memory Density: | 16Mb |
| Memory Organization: | 16 M x 1 / 8 M x 2 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount