DSPIC33CK256MP505-I/PT in Tray by Microchip | Contrôleurs de signal numérique (DSC) de 16 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

DSPIC33CK256MP505-I/PT

dsPIC33CK Series 24 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-TQFP-48

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip DSPIC33CK256MP505-I/PT - Caractéristiques techniques
Attributes Table
Family Name: dsPIC33CK
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 24kB
Speed: 100MHz
No of I/O Lines: 39
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx12-bit
On-Chip DAC: 3-chx12-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-48
Méthode de montage : Surface Mount
Fonctionnalités et applications

Microchip’s dsPIC33 Digital Signal Controller (DSC) family provides an ideal combination of high Digital Signal Processor (DSP) performance and a microcontroller-like peripheral set for use in efficient power supplies for lighting equipment.

APPLICATIONS
• LED drivers
• Digital power supplies
• Motor-control systems

FEATURES (DSPIC33FJ16):
• 16MIPS DSP performance
 – Single-cycle multiply-accumulate function
 – 16 x 16 fractional multiply/divide operations
• 16kbytes Flash program memory
• 1kbyte SRAM
• Analog peripherals include:
 – 10-bit, 1.1Msamples/s ADC
 – Three analog comparators
 – Charge time measurement unit
 – Supports mTouch™ capacitive touch sensing
• I2C, UART and serial peripheral interfaces

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
250
Multiples de :
250
Total 
467,50 $
USD
Quantité
Prix unitaire
1
$2.01
20
$1.97
40
$1.95
125
$1.91
250+
$1.87
Product Variant Information section