text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S12D64CPVE

MC9S12D Series 4 kB RAM 64 kB Flash 16-Bit SMT Flash Microcontroller - LQFP-112

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S12D64CPVE - Technical Attributes
Attributes Table
Family Name: HCS12
Core Processor: HCS12
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 25MHz
No of I/O Lines: 91
InterfaceType / Connectivity: CANbus/I2C/SCI/SPI
Peripherals: PWM/Watchdog
Supply Voltage: 2.32V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Package Style:  LQFP-112
Mounting Method: Surface Mount
Features & Applications

The MC9S12D64CPVE is a 16-bit microcontroller unit (MCU) with flash memory size of 64 kB, available in a LQFP112 package.

Features:

  • HCS12 Core
    • 16-bit HCS12 CPU
      • Upward compatible with M68HC11 instruction set
      • Interrupt stacking and programmer’s model identical to M68HC11
      • Instruction queue
      • Enhanced indexed addressing
    • MEBI (Multiplexed External Bus Interface)
    • MMC (Module Mapping Control)
    • INT (Interrupt control)
    • BKP (Breakpoints)
    • BDM (Background Debug Mode)
  • CRG (low current Colpitts or Pierce oscillator, PLL, reset, clocks, COP watchdog, real time interrupt, clock monitor)
  • 8-bit and 4-bit ports with interrupt functionality
    • Digital filtering
    • Programmable rising or falling edge trigger
  • Memory
    • 64K Flash EEPROM
    • 1K byte EEPROM
  • 1M bit per second, CAN 2.0 A, B software compatible module
    • Five receive and three transmit buffers
    • Flexible identifier filter programmable as 2 x 32 bit, 4 x 16 bit or 8 x 8 bit
    • Four separate interrupt channels for Rx, Tx, error and wake-up
    • Low-pass filter wake-up function
    • Loop-back for self test operation
  • Enhanced Capture Timer
    • 16-bit main counter with 7-bit prescaler
    • 8 programmable input capture or output compare channels
    • Four 8-bit or two 16-bit pulse accumulators

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$5,565.00
USD
Quantity
Unit Price
1
$19.48
3
$19.21
5
$19.09
20
$18.77
30+
$18.55
Product Variant Information section