Manufacturer Part #
PIC24FJ64GU202-I/SO
PIC24F Series 8 kB RAM 64 kB Flash 16-Bit Flash Microcontroller - SOIC-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:27 per Tube Package Style:SOIC-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2045 | ||||||||||
Product Specification Section
Microchip PIC24FJ64GU202-I/SO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC24FJ64GU202-I/SO - Technical Attributes
Attributes Table
| Family Name: | PIC24F |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 8kB |
| Speed: | 32MHz |
| No of I/O Lines: | 20 |
| InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART/USART/USB OTG |
| Peripherals: | Brown-out Detect/DMA/HLVD/I2S/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 9-chx12-bit |
| Package Style: | SOIC-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1.75
25
$1.73
50
$1.71
150
$1.68
300+
$1.65
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount