text.skipToContent text.skipToNavigation

Manufacturer Part #

AT91R40008-66AU

AT91 Series 256 kB SRAM 66 MHz SMT 16/32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Microchip AT91R40008-66AU - Technical Attributes
Attributes Table
Family Name: AT91
Core Processor: ARM7
Program Memory Type: ROMLess
RAM Size: 256kB
Speed: 66MHz
No of I/O Lines: 32
InterfaceType / Connectivity: EBI/EMI/UART/USART
Peripherals: POR/Watchdog
Number Of Timers: 32
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT9R40008-66AU 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,044.00
USD
Quantity
Unit Price
90+
$11.60
Product Variant Information section