text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1768UKZ

LPC17xx Series 512 KB Flash 64 KB RAM 100 MHz 32-Bit Microcontroller - WLCSP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1768UKZ - Technical Attributes
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 100MHz
No of I/O Lines: 70
InterfaceType / Connectivity: Ethernet/IrDA/I2C/Microwire/SPI/SSI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset/Watchdog
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$12,500.00
USD
Quantity
Unit Price
2,000+
$6.25
Product Variant Information section