text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM1602GV00048-I/Y8X

PIC32CM16 Family 16 kB Flash 2 kB RAM 48MHz SMT 32-Bit Microcontroller - TQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Microchip PIC32CM1602GV00048-I/Y8X - Technical Attributes
Attributes Table
Family Name: PIC32CM GV
Core Processor: ARM® Cortex®-M0+
Program Memory Type: Flash
Flash Size (Bytes): 16B
RAM Size: 2kB
Speed: 48MHz
No of I/O Lines: 38
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Number Of Timers: 2
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$208.75
USD
Quantity
Unit Price
250
$0.835
500
$0.82
750
$0.81
1,000+
$0.80
Product Variant Information section