text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM3204GV00032T-I/RTB

PIC32CM32 Family 32 kB Flash 4 kB RAM 48MHz SMT 32-Bit Microcontroller - VQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32CM3204GV00032T-I/RTB - Technical Attributes
Attributes Table
Family Name: PIC32CM GV
Core Processor: ARM® Cortex®-M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 26
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,825.00
USD
Quantity
Unit Price
5,000+
$0.765
Product Variant Information section