Manufacturer Part #
PIC32CM5112GC00064-I/5LX
CM23, 512KB Flash, 64 VQFN, 85C, Tray
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:260 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Microchip PIC32CM5112GC00064-I/5LX - Product Specification
Microchip PIC32CM5112GC00064-I/5LX - Technical Attributes
Attributes Table
| Family Name: | PIC32CM GC |
| Core Processor: | ARM® Cortex®-M23 |
| Program Memory Type: | Flash |
| RAM Size: | 128kB |
| No of I/O Lines: | 50 |
| InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART |
| Peripherals: | Brownout Reset/Brown-out Detect/POR/PWM |
| Supply Voltage: | 1.71V to 3.63V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 12-chx12-bit |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$2.66
25
$2.62
50
$2.59
100
$2.56
200+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Mounting Method:
Surface Mount