text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MM0256GPM028-I/SS

PIC32MM Series 256 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MM0256GPM028-I/SS - Technical Attributes
Attributes Table
Family Name: PIC32MM
Core Processor: MIPS32 microAptiv
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 25MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/LIN/SPI/UART/USART/USB/USB OTG
Peripherals: Brown-out Detect/DMA/HLVD/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit / 12-chx12-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.39
USD
Quantity
Unit Price
1
$2.39
20
$2.34
40
$2.31
125
$2.27
250+
$2.23
Product Variant Information section